CDE Illinois Capacitor 506DCR2R3SKV technical specifications.
| Capacitance | 50F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 60mR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCR |
| Termination | PC Pins |
| Tolerance | 50% |
| Voltage Rating | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 506DCR2R3SKV to view detailed technical specifications.
No datasheet is available for this part.