CDE Illinois Capacitor 686CKR050M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 2.438R |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | CKR |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 686CKR050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.