CDE Illinois Capacitor 686CKR100M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 1.95R |
| Height | 16mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 686CKR100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.