CDE Illinois Capacitor 688KXM010M technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 688KXM010M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.