
Ceag GHG2610005R0005 technical specifications.
| Depth | 112mm |
| Length | 102mm |
| Number of Contacts | 3 |
| Throw Configuration | 3P |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Ceag GHG2610005R0005 to view detailed technical specifications.
No datasheet is available for this part.
