
Ceag GHG4188155R1200 technical specifications.
| Body Material | Polyamide |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Ceag GHG4188155R1200 to view detailed technical specifications.
No datasheet is available for this part.
