
Ceag GHG4188170R0051 technical specifications.
| Current Rating | 90mA |
| Mount | Panel |
| Ratings | IP66 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Ceag GHG4188170R0051 to view detailed technical specifications.
No datasheet is available for this part.
