
Ceag GHG4188190R6002 technical specifications.
| Actuator Type | KNOB TYPE |
| Depth | 101mm |
| Index Angle | 135° |
| Length | 57mm |
| Number of Positions | 2 |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ceag GHG4188190R6002 to view detailed technical specifications.
No datasheet is available for this part.
