Ceag GHG5114406R0001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Female |
| Mount | Surface Mount |
| Ratings | IP66 |
| Strain Relief | Yes (With) |
| Voltage Rating | 415V |
| RoHS | Compliant |
Download the complete datasheet for Ceag GHG5114406R0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
