Ceag GHG5117304R0001 technical specifications.
| Package/Case | 120 |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Gender | Male |
| Mount | Cable |
| Ratings | IP66 |
| Strain Relief | Yes (With) |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Ceag GHG5117304R0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
