
Ceag GHG6351101R0109 technical specifications.
| Length | 225mm |
| Overall Depth | 156mm |
| Ratings | IP66 |
| Series | GHG635 |
| Voltage Rating | 690V |
| RoHS | Compliant |
Download the complete datasheet for Ceag GHG6351101R0109 to view detailed technical specifications.
No datasheet is available for this part.
