Data cable shielded 8x 2 0.14 mm², LI-YCY 8X2X0,14 MM²
Ceam LI-YCY8X2X0,14MM² technical specifications.
| Capacitance | 230pF |
| Mount | Cable |
| Test Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Ceam LI-YCY8X2X0,14MM² to view detailed technical specifications.
No datasheet is available for this part.