Cebek C9701 technical specifications.
| Package/Case | Module |
| Height | 1inch |
| Length | 7inch |
| Weight | 0.1258lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Cebek C9701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
