Cebek I-1 technical specifications.
| Package/Case | Module |
| Height | 1.5inch |
| Length | 7inch |
| Weight | 0.1156lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Cebek I-1 to view detailed technical specifications.
No datasheet is available for this part.