Cebek I-31 technical specifications.
| Package/Case | Module |
| Height | 1.5inch |
| Length | 3.5inch |
| Weight | 0.1196lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cebek I-31 to view detailed technical specifications.
No datasheet is available for this part.