Cebek I-57 technical specifications.
| Package/Case | Module |
| Height | 2inch |
| Length | 8.75inch |
| Weight | 0.62lb |
| Width | 7.5inch |
| RoHS | Compliant |
Download the complete datasheet for Cebek I-57 to view detailed technical specifications.
No datasheet is available for this part.