Cebek P-1 technical specifications.
| Package/Case | Module |
| Height | 1.5inch |
| Length | 8.75inch |
| Weight | 0.2458lb |
| Width | 7.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cebek P-1 to view detailed technical specifications.
No datasheet is available for this part.