Cebek PM-14 technical specifications.
| Package/Case | Module |
| Height | 2inch |
| Length | 7inch |
| Weight | 0.12lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Cebek PM-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
