Cebek PM-5 technical specifications.
| Package/Case | Module |
| Height | 1.75inch |
| Length | 7inch |
| Weight | 0.13lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Cebek PM-5 to view detailed technical specifications.
No datasheet is available for this part.