Cebek TL-2 technical specifications.
| Package/Case | Module |
| Height | 1.25inch |
| Length | 5.25inch |
| Weight | 0.2076lb |
| Width | 7.25inch |
| RoHS | Compliant |
Download the complete datasheet for Cebek TL-2 to view detailed technical specifications.
No datasheet is available for this part.