
CEC Industries 1816 technical specifications.
| Current Rating | 330mA |
| Length | 30.2mm |
| Mount | Base |
| MSCP | 3MSCP |
| Operating Supply Voltage | 13V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries 1816 to view detailed technical specifications.
No datasheet is available for this part.
