
CEC Industries 1847 technical specifications.
| Length | 30.2mm |
| Mount | Base |
| MSCP | 0.38MSCP |
| Operating Supply Voltage | 6.3V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries 1847 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.