
CEC INDUSTRIES 1864 LAMP, INCANDESCENT, MINI BAYONET/BA9S, 28V, 4.76W
CEC Industries 1864 technical specifications.
| Mount | Base |
| MSCP | 3MSCP |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries 1864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
