
CEC Industries 194 technical specifications.
| Current Rating | 270mA |
| Length | 26.8mm |
| Mount | Base |
| MSCP | 2MSCP |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries 194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
