
LAMP, INCANDESCENT, BA9S, 28V, 4.76W; Lamp Base Type:BA9s; Bulb Size:G-4 1/2; MSCP:2; Average Bulb Life:5000h; Supply Voltage:28V; Product Range:-; Power Rating:4.76W ;RoHS Compliant: Yes
CEC Industries 456 technical specifications.
| Mount | Base |
| MSCP | 2MSCP |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries 456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.