
CEC Industries 656 technical specifications.
| Mount | Base |
| MSCP | 0.62MSCP |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries 656 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
