
CEC Industries 658 technical specifications.
| Current Rating | 80mA |
| Length | 26.8mm |
| Mount | Base |
| MSCP | 0.31MSCP |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries 658 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
