
CEC INDUSTRIES 757 LAMP, INCANDESCENT, MINI BAYONET/BA9S, 28V, 2.24W
CEC Industries 757 technical specifications.
| Mount | Base |
| MSCP | 0.62MSCP |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries 757 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
