
CEC Industries 908 technical specifications.
| Package/Case | 908 |
| Mount | Base |
| MSCP | 12MSCP |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries 908 to view detailed technical specifications.
No datasheet is available for this part.