Datasheets.com
Datasheets.com
LAMP FLUORESCENT MEDIUM BI-PIN 34W; Lamp Base Type:Medium Bi-Pin; Bulb Size:T-12; Input Power:34W; Tube Length:1.2m; Luminous Flux:2520lm; Color Temperature Typ:3500K; Light Color:White; Product Range:-; Average Bulb Life:20000h ;RoHS Compliant: No
CEC Industries

F34SPEC35/RS/EW/ALTO

LAMP FLUORESCENT MEDIUM BI-PIN 34W; Lamp Base Type:Medium Bi-Pin; Bulb Size:T-12; Input Power:34W; Tube Length:1.2m; Luminous Flux:2520lm; Color Temperature Typ:3500K; Light Color:White; Product Range:-; Average Bulb Life:20000h ;RoHS Compliant: No

Quick Jump:

Technical Specifications

CEC Industries F34SPEC35/RS/EW/ALTO technical specifications.

General

Length
1.22m

Compliance

RoHS
Not Compliant

Datasheet

CEC Industries F34SPEC35/RS/EW/ALTO Datasheet

Download the complete datasheet for CEC Industries F34SPEC35/RS/EW/ALTO to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.