CEC Industries H3-55W technical specifications.
| Length | 41.9mm |
| Mount | Base |
| Operating Supply Voltage | 13.2V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries H3-55W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.