
CEC Industries L1006MB-R technical specifications.
| Color | Red |
| Current Rating | 75mA |
| Mount | Base |
| Operating Supply Voltage | 6.3V |
| Reach SVHC Compliant | Unknown |
| Wavelength | 629nm |
| RoHS | Not Compliant |
Download the complete datasheet for CEC Industries L1006MB-R to view detailed technical specifications.
No datasheet is available for this part.
