LED, RPL, BULB, WHT, T-3 1/4, E10; LAMP BASE TYPE:EDISON SCREW / E10; LED COLOR:WHITE; POWER RATING:720MW; BULB SIZE:T-3 1/4; SUPPLY VOLTAGE:24V; CURRENT RATING:30MA; AVERAGE BULB LIFE:100000H; BEAM DIVERGENCE:360°; COLOR:WHITE
CEC Industries L1024MS-W technical specifications.
| Color | White |
| RoHS | Unconfirmed |
Download the complete datasheet for CEC Industries L1024MS-W to view detailed technical specifications.
No datasheet is available for this part.