
CEC Industries L120V-MB-G technical specifications.
| Color | Green |
| Current Rating | 30mA |
| Luminous Flux | 1.5lm |
| Mount | Base |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries L120V-MB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.