LED RPL BULB, RED, T3 1/4, BA9S
CEC Industries L120V-MB-R technical specifications.
| Color | Red |
| Current Rating | 30mA |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Wavelength | 629nm |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries L120V-MB-R to view detailed technical specifications.
No datasheet is available for this part.