LED RPL BULB, WHITE, T-3 1/4 BA9S - More Details
CEC Industries L120V-MB-W technical specifications.
| Color | White |
| Current Rating | 30mA |
| Mount | Base |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries L120V-MB-W to view detailed technical specifications.
No datasheet is available for this part.