CEC Industries L12V-WB-B technical specifications.
| Color | Blue |
| Current Rating | 30mA |
| Operating Supply Voltage | 12V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries L12V-WB-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.