
CEC Industries L12V-WB-W technical specifications.
| Color | White |
| Current Rating | 30mA |
| Luminous Flux | 2.8lm |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries L12V-WB-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.