
CEC Industries L20120CS-W technical specifications.
| Color | White |
| Current Rating | 30mA |
| Mount | Screw |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for CEC Industries L20120CS-W to view detailed technical specifications.
No datasheet is available for this part.
