
CEC Industries L20120CS-WW technical specifications.
| Color | White |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Mount | Screw |
| Operating Supply Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for CEC Industries L20120CS-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
