CEC Industries L24V-WB-R technical specifications.
| Color | Red |
| Current Rating | 30mA |
| Luminous Flux | 3.15lm |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 629nm |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries L24V-WB-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.