
LED RPL BULB WHITE T-3 1/4 BA9S
CEC Industries LM1006MB-W technical specifications.
| Color | White |
| Current Rating | 75mA |
| Forward Current | 75mA |
| Lens Color | Clear |
| Operating Supply Voltage | 6.3V |
| Viewing Angle | 360° |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries LM1006MB-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
