CEC Industries LM1006WB-W technical specifications.
| Color | White |
| Current Rating | 75mA |
| Lens Color | Clear |
| Mount | Base |
| Viewing Angle | 360° |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for CEC Industries LM1006WB-W to view detailed technical specifications.
No datasheet is available for this part.