
CEC Industries LM10120MB-A technical specifications.
| Color | Orange |
| Current Rating | 30mA |
| Lens Color | Clear |
| Mount | Base |
| Operating Supply Voltage | 120V |
| Viewing Angle | 360° |
| DC Rated Voltage | 12V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries LM10120MB-A to view detailed technical specifications.
No datasheet is available for this part.
