CEC INDUSTRIES LM1024MS-W LED, RPL, BULB, WHT, T-3 1/4, E10
CEC Industries LM1024MS-W technical specifications.
| Color | White |
| Current Rating | 30mA |
| Lens Color | Clear |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 360° |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries LM1024MS-W to view detailed technical specifications.
No datasheet is available for this part.