LED BULB, AMBER, 720mW, T-3 1/4; Lamp Base Type:-; LED Color:Amber; Bulb Size:T-3 1/4; Power Rating:720mW; Wavelength Typ:590nm; Luminous Intensity:-; Average Bulb Life:100000h; Supply Voltage:60V; Current Rating:30mA; Colour:Amber ;RoHS Compliant: No