CEC Industries LM1060MB-G technical specifications.
| Color | Green |
| Current Rating | 30mA |
| Lens Color | Clear |
| Mount | Base |
| Viewing Angle | 360° |
| DC Rated Voltage | 60V |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for CEC Industries LM1060MB-G to view detailed technical specifications.
No datasheet is available for this part.