CEC Industries LM1060MB-R technical specifications.
| Color | Red |
| Current Rating | 30mA |
| Lens Color | Clear |
| Viewing Angle | 360° |
| DC Rated Voltage | 60V |
| Wavelength | 629nm |
| RoHS | Not Compliant |
Download the complete datasheet for CEC Industries LM1060MB-R to view detailed technical specifications.
No datasheet is available for this part.