
CEC Industries LM1060MB-W technical specifications.
| Color | White |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Lens Color | Clear |
| Operating Supply Voltage | 60V |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 360° |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries LM1060MB-W to view detailed technical specifications.
No datasheet is available for this part.
