CEC Industries LM2006CS-W technical specifications.
| Color | White |
| Current Rating | 30mA |
| Lens Color | Clear |
| Operating Supply Voltage | 6.3V |
| Viewing Angle | 360° |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for CEC Industries LM2006CS-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.